
Modular connector with 40 positions and 2 rows, featuring a 2.54mm row spacing and 0.0995-inch pitch. Male pin contact type, copper alloy with gold plating, and nickel plating on the connector. Designed for through-hole, panel mount with straight orientation and wire wrap termination. Includes contact retention, mating alignment, mating retention, and sealable features. RoHS and ELV compliant.
TE Connectivity MTC100-BJ2-P23 technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| Depth | 15mm |
| ELV | Compliant |
| Gender | Male |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole, Panel |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 0.0995inch |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | Yes (With) |
| Series | MTC100 |
| Shielding | Unshielded |
| Tail Length | 6.1mm |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTC100-BJ2-P23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.