TE Connectivity MTC100-JB2-S34 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Tin |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTC100 |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTC100-JB2-S34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.