
TE Connectivity MTCC1R-010-010-01 technical specifications.
| Package/Case | Aluminum |
| Contact Gender | Female |
| Depth | 36.3mm |
| Height | 9.9mm |
| Length | 50.8mm |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Plating | Aluminium, Cadmium |
| Series | MTC |
| Shell Size | A |
| Termination | CLAMP |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MTCC1R-010-010-01 to view detailed technical specifications.
No datasheet is available for this part.
