TE Connectivity MTL306E technical specifications.
| Actuator Length | 17mm |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 6A |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Mount | Bushing, Panel |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | MTL Green |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MTL306E to view detailed technical specifications.
No datasheet is available for this part.