The TE Connectivity NANOASMDC012F-2 is a surface mount PolySwitch device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 48V and a maximum current rating of 10A. The device is compliant with ELV and RoHS regulations and is packaged in tape and reel quantities of 3000. The device has a power dissipation of 500mW and a trip current of 390mA with a time to trip of 0.2 seconds.
TE Connectivity NANOASMDC012F-2 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| ELV | Compliant |
| Hold Current | 120mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Operating Supply Voltage | 48V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch, Raychem |
| Time to Trip | 0.2s |
| Trip Current | 390mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NANOASMDC012F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.