The nanoASMDM012F-2 resistor from TE Connectivity features a 6 ohm resistance rating and a maximum operating temperature of 85°C. It has a current rating of 10A and a hold current of 125mA. The component is packaged in a 1206 case and is designed for surface mount technology. It is available on tape and reel. The resistor is part of the nanoASMDM series and has a trip current of 290mA.
TE Connectivity NANOSMDM012F-2 technical specifications.
| Package/Case | 1206 |
| Current Rating | 10A |
| Hold Current | 125mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 6R |
| Series | nanoASMDM |
| Termination | SMD/SMT |
| Trip Current | 290mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NANOSMDM012F-2 to view detailed technical specifications.
No datasheet is available for this part.