
TE Connectivity NBC-SCE-1K-1/4-2.0-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Series | NBC-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NBC-SCE-1K-1/4-2.0-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
