TE Connectivity NC-191762-5-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | NC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NC-191762-5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.