Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

NC-523841-1.5-9

Datasheet
LABEL DIE-CUT 2.06 X 3.31 WHT
TE Connectivity

NC-523841-1.5-9

LABEL DIE-CUT 2.06 X 3.31 WHT

Quick Jump:

Technical Specifications

TE Connectivity NC-523841-1.5-9 technical specifications.

General

Color
White
ELV
Compliant
Lead Free
Not Applicable
Material
Nylon
Max Operating Temperature
140°C
Min Operating Temperature
-40°C
Package Quantity
1500
Series
NC

Compliance

RoHS
Compliant

Datasheet

TE Connectivity NC-523841-1.5-9 Datasheet

Download the complete datasheet for TE Connectivity NC-523841-1.5-9 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com