
General purpose terminal block with 2 positions and 2 circuits, featuring a 9.53mm pitch and straight solder termination. Rated for 20A per contact and 300V operating voltage, this black nylon insulated component utilizes copper alloy contacts with tin plating. Designed for through-hole mounting, it operates within a temperature range of -40°C to 221°C and meets UL and CSA approvals, with RoHS compliance.
TE Connectivity NC6-P107-02 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.65inch |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 20.55mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.63inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NC6-P107-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
