10-position, 1-row straight terminal block with 9.53mm pitch, designed for through-hole mounting. Features copper alloy contacts with tin plating, rated for 20A and 300V. Constructed with a black nylon insulator, offering a wide operating temperature range from -40°C to 221°C and UL94 V-0 flammability rating. Supports wire gauges from 12AWG to 22AWG.
TE Connectivity NC6-P107-10 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.65inch |
| Insulation Material | Nylon |
| Length | 3.809inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 120 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | NC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.63inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NC6-P107-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.