
12-position, single-row barrier strip terminal block with straight, through-hole mounting. Features 9.53mm pitch, 20A current rating per contact, and 300V voltage rating. Constructed with a black nylon insulator and copper alloy contacts with tin plating. Operates from -40°C to 221°C, with UL94 V-0 flammability rating. UL and CSA approved.
TE Connectivity NC6-P107-12 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.65inch |
| Insulation Material | Nylon |
| Length | 4.559inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.63inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NC6-P107-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
