
20-position, single-row barrier strip terminal block with straight, solder ST termination. Features a 9.53mm pitch, 20A current rating per contact, and 300V voltage rating. Constructed with a black nylon insulator and copper alloy terminals with tin plating. Operates within a -40°C to 221°C temperature range and is UL94 V-0 flammability rated. Designed for through-hole mounting and accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity NC6-P107-20 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 192mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | NC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NC6-P107-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.