
Barrier strip terminal block with a 20A current rating and 300V voltage capacity. Features a single row, single deck configuration with 4 positions and 4 circuits. Designed for through-hole mounting with a 9.53mm pitch and straight orientation. Constructed with copper alloy terminals and a UL94 V-0 flammability rating, operating between -40°C and 221°C. RoHS compliant.
TE Connectivity NC6-P108-04 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 1.561inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 45 |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NC6-P108-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.