General purpose terminal block featuring 6 positions and 6 circuits with a 9.53mm pitch. This straight, single-row barrier strip offers a 20A current rating per contact and a 300V voltage rating. Constructed with black nylon insulation and copper alloy terminals, it utilizes solder termination for through-hole mounting. Operating temperature range is -40°C to 221°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity NC6-P108-06 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 58.7mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | NC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NC6-P108-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.