16-position, single-row barrier strip terminal block with straight, through-hole solder termination. Features 20A current rating per contact, 300V voltage rating, and a 9.53mm pitch. Constructed with black nylon insulation and copper alloy contacts, it operates within a -40°C to 221°C temperature range and is UL94 V-0 flammability rated. Suitable for wire gauges from 12AWG to 22AWG.
TE Connectivity NC6-P108-16 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 6.061inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | NC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NC6-P108-16 to view detailed technical specifications.
No datasheet is available for this part.