24-position, single-row barrier strip terminal block with straight, solder termination. Features a 9.53mm pitch, 20A current rating, and 300V voltage rating. Constructed with black nylon insulation and copper alloy terminals, it offers a wide operating temperature range of -40°C to 221°C and is UL94 V-0 flammability rated. Designed for through-hole mounting, this RoHS and ELV compliant component accepts wire gauges from 12AWG to 22AWG.
TE Connectivity NC6-P108-24 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 230.15mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | NC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NC6-P108-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.