RIBBON CABLE, IDC CONNECTOR, 10WAY, 36IN; Connector to Connector: IDC Receptacle to Free End; No. of Positions:...
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 1.27mm |
| Connector Pitch | 2.54mm |
| Connector Type A | IDC, Receptacle |
| Mount | Cable |
| Number of Contacts | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |