RIBBON CABLE, IDC CONNECTOR, 50WAY, 36IN - More Details
Checking distributor stock and pricing after the page loads.
| Connector Type A | IDC, Receptacle |
| Mount | Cable |
| Number of Contacts | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |