Flat Ribbon Cable Assembly; Cable Assembly Type: Ribbon; Connector Type A: IDC Socket; Cable Length: 36"; No. of...
Checking distributor stock and pricing after the page loads.
| Connector Type A | IDC, Receptacle |
| Mount | Cable |
| Number of Contacts | 60 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |