
RIBBON CABLE, IDC CONNECTOR, 26WAY, 6IN; Connector Type A:IDC 26 Position Receptacle; Connector Type B:IDC 26 Position Receptacle; Cable Length - Imperial:6; Cable Length - Metric:152mm; Cable Length:6; No. of Contacts:26 ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Mount | Cable |
| Number of Contacts | 26 |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
