
TE CONNECTIVITY / AMP NE2337-06-ROHS RIBBON CABLE, DB37 MALE CONN, 37WAY, 6IN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity NE2337-06-ROHS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Plug |
| Mount | Cable |
| Number of Contacts | 37 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NE2337-06-ROHS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
