TE Connectivity NPVF050GN-100 technical specifications.
| Package/Case | 100 |
| Color | Green |
| ELV | Compliant |
| Material | Polyvinyl |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Packaging | Roll |
| Series | NPVF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NPVF050GN-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.