TE Connectivity NPVF050YW-100 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | NPVF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NPVF050YW-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.