
TE Connectivity NT-1-3/4-0-SP technical specifications.
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Series | NT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NT-1-3/4-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
