TE Connectivity NT-9/32-0-ASP technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Series | NT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NT-9/32-0-ASP to view detailed technical specifications.
No datasheet is available for this part.