TE Connectivity NTFR-1-1/4-0-SP-CS5445 technical specifications.
| Color | Black |
| Inside Diameter | 31.8mm |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Series | NTFR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NTFR-1-1/4-0-SP-CS5445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.