TE Connectivity NTFR-1/2-0-350MM technical specifications.
| Color | Black |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Packaging | Bulk |
| Series | NTFR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NTFR-1/2-0-350MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.