TE Connectivity NTFR-1-3/4-0SPCS7029 technical specifications.
| Color | Black |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Series | NTFR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NTFR-1-3/4-0SPCS7029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.