TE Connectivity NTFR-1/4-0SPCS7029 technical specifications.
| Color | White, Black |
| Material | Fluoropolymer |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Series | RT-218 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NTFR-1/4-0SPCS7029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.