
TE Connectivity NTFR-7/8-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 22.2mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Series | NTFR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NTFR-7/8-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
