TE Connectivity NTFR-7/8-0-SP-CS6889 technical specifications.
| Color | Black |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Series | NTFR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NTFR-7/8-0-SP-CS6889 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.