TE Connectivity OJ-SH-112LMH technical specifications.
| Coil Resistance | 720R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJ-SH-112LMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.