This SPST relay from TE Connectivity has a current rating of 8A and a power rating of 200mW. It can operate within a temperature range of -30°C to 80°C. The relay has a silver contact material and a through-hole termination. It measures 18.2mm in length, 14.7mm in height, and 10.2mm in depth. The relay is designed for PCB mount and has a single pole configuration.
TE Connectivity OJ-SH-124LMH technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 2.8kR |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 10.2mm |
| Height | 14.7mm |
| Length | 18.2mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Poles | 1 |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJ-SH-124LMH to view detailed technical specifications.
No datasheet is available for this part.