
This is a 12V non-latching relay with a coil current rating of 37.5mA and a power rating of 500mW. It has a contact current rating of 10A and a contact voltage rating of 30V. The relay is available in a through hole package and has an operating temperature range of -30°C to 70°C. It is compliant with RoHS regulations and is available in a tray packaging with 1000 units per package.
TE Connectivity OJE-SS-112HMF,F000 technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 500mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 0.717inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJE, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJE-SS-112HMF,F000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
