TE Connectivity OMI-SH-105D technical specifications.
| Coil Current | 139mA |
| Contact Current Rating | 10A |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMI-SH-105D to view detailed technical specifications.
No datasheet is available for this part.