TE Connectivity OMI-SH-112D.LM.,054 technical specifications.
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMI-SH-112D.LM.,054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.