
TE Connectivity OMI-SH-248LM,500 technical specifications.
| Coil Resistance | 4.4kR |
| Height | 20.6mm |
| Throw Configuration | DPST |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMI-SH-248LM,500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
