
TE Connectivity OMI-SS-112LM,601 technical specifications.
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMI-SS-112LM,601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.