TE Connectivity OMIH-SH-124L technical specifications.
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIH-SH-124L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.