TE Connectivity OMIH-SS-148LM,000 technical specifications.
| Height | 20.6mm |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIH-SS-148LM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.