TE Connectivity OSA-SH-205DM5,600 technical specifications.
| Coil Current | 108mA |
| Coil Power | 540mW |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 540mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | OSA, OEG |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OSA-SH-205DM5,600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.