TE Connectivity OUAZ-SH-105D,405 technical specifications.
| Coil Current | 90.9mA |
| Coil Power | 450mW |
| Coil Resistance | 55R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Consumption | 450mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 7ms |
| Series | OUAZ, OEG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OUAZ-SH-105D,405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.