TE Connectivity OUAZ-SS-112D,900 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 37.5mA |
| Coil Power | 450mW |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 24V |
| ELV | Compliant |
| Height | 0.441inch |
| Insertion Loss | -0.27dB |
| Lead Free | Lead Free |
| Length | 0.606inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Consumption | 450mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 7ms |
| RoHS Compliant | Yes |
| Series | OUAZ, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.1235oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OUAZ-SS-112D,900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.