TE Connectivity P0625 technical specifications.
| Max Voltage Rating (AC) | 300V |
| Mount | Base |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity P0625 to view detailed technical specifications.
No datasheet is available for this part.