TE Connectivity P0725 technical specifications.
| Max Voltage Rating (AC) | 600V |
| Mount | Base |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity P0725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.