TE Connectivity P30P42D12P1-12 technical specifications.
| Coil Current | 577mA |
| Coil Power | 7.5W |
| Coil Resistance | 20.8R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Flanges |
| Series | P40 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity P30P42D12P1-12 to view detailed technical specifications.
No datasheet is available for this part.