Contactor 24VDC 3PST-NO-DM 30A Flange Mount
Checking distributor stock and pricing after the page loads.
| DC Coil Voltage | 24V |
| Coil Current | 286mA |
| Contact Arrangement | 3PST-NO-DM |
| Maximum AC Switching Voltage | 600V |
| Max Current Rating | 30A |
| Mounting | Flange Mount |
| Termination Style | Screw Terminal/Quick Connect |
| Coil Resistance | 84Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |