The P30P49A12P1-24 relay from TE Connectivity features a 4-position SPST-NC-DB contact arrangement and can handle a maximum AC switching voltage of 600V. It has a maximum current rating of 30A and is designed for flange mount applications with screw terminal termination style. The relay operates within a temperature range of -55°C to 65°C and has a maximum pick-up voltage of 20.4VAC.
Checking distributor stock and pricing after the page loads.
| AC Coil Voltage | 24V |
| Contact Arrangement | 4PST-NC-DB |
| Maximum AC Switching Voltage | 600V |
| Max Current Rating | 30A |
| Mounting | Flange Mount |
| Termination Style | Screw Terminal |
| Maximum Pick-Up Voltage | 20.4VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |