This 4-pole contactor relay is designed for use in AC actuating systems and features a non-latching coil with a resistance of 450 ohms. It has a maximum current rating of 30 amps and a maximum voltage rating of 600 volts AC. The relay is constructed with silver and cadmium contact material and has a flammability rating of UL94 V-0. It is not lead-free compliant and is packaged in bulk quantities.
TE Connectivity P30P49A13P1-240 technical specifications.
| Actuating System | AC |
| Coil Resistance | 450R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 91.44mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 96.52mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 4 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | P30 |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity P30P49A13P1-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
